Part Details for APAMS-121 by Abracon Corporation
Overview of APAMS-121 by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APAMS-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7371
|
Newark | Mobile Station Antenna, 2350Mhz Min, 2450Mhz Max |Abracon APAMS-121 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.2200 / $4.4100 | Buy Now |
DISTI #
535-12914-ND
|
DigiKey | RF ANT 2.45GHZ/5.5GHZ WHIP TILT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1963 In Stock |
|
$3.1886 / $6.0400 | Buy Now |
DISTI #
APAMS-121
|
Avnet Americas | Antenna Omni-Directional 2dBi 2450MHz/5900MHz Bracket Bag - Bulk (Alt: APAMS-121) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9738 / $3.3825 | Buy Now |
DISTI #
815-APAMS-121
|
Mouser Electronics | Antennas RF ANT 2.4GHZ/5.8GHZ WHIP TILT RoHS: Compliant | 43 |
|
$3.1000 / $5.0600 | Buy Now |
|
Future Electronics | APAMS Series 5.8 GHz 2 dBi Dual Band Wifi/Bluetooth Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.0400 / $3.2700 | Buy Now |
|
Onlinecomponents.com | RF Antenna 2.4GHZ/5.8GHZ Whip Tilt RoHS: Compliant |
100 Partner Stock |
|
$2.8600 / $4.5300 | Buy Now |
DISTI #
APAMS-121
|
Avnet Abacus | Antenna Omni-Directional 2dBi 2450MHz/5900MHz Bracket Bag (Alt: APAMS-121) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Antenna 2.4GHZ/5.8GHZ Whip Tilt RoHS: Compliant |
100 Partner Stock |
|
$2.8600 / $4.5300 | Buy Now |
|
Symmetry Electronics | GSM External Antenna. 2350-2450MHZ,5700-5900MHZ Min Qty: 1000 | 0 |
|
$3.2200 | Buy Now |
Part Details for APAMS-121
APAMS-121 CAD Models
APAMS-121 Part Data Attributes:
|
APAMS-121
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAMS-121
Abracon Corporation
2.4/5GHZ DUAL WIFI WHIP TILT ANT SMA-RP(M)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | RP-SMA, HIGH RELIABILITY, IT CAN ALSO OPERATE AT 5700 TO 5900 MHZ, BANDWIDTH: 200 | |
Application | BLUETOOTH/GSM/WIRELESS | |
Bandwidth | 100 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2450 MHz | |
Operating Frequency-Min | 2350 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
VSWR-Max | 2 |