Part Details for APAMP-123 by Abracon Corporation
Overview of APAMP-123 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APAMP-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12915-ND
|
DigiKey | RF ANT 1.575GHZ MOD SMA MALE MAG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
539 In Stock |
|
$6.5448 / $11.5400 | Buy Now |
DISTI #
APAMP-123
|
Avnet Americas | D TYPE GPS ANTENNA MODULE 3.3V/10.0MA/26DB PATCH ANTENNA:25X - Bulk (Alt: APAMP-123) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7620 / $7.2000 | Buy Now |
DISTI #
815-APAMP-123
|
Mouser Electronics | Antennas RF ANT 1.575GHZ MODULE CABLE MAG RoHS: Compliant | 80 |
|
$6.2800 / $11.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9600 / $12.4800 | Buy Now |
DISTI #
APAMP-123
|
Avnet Abacus | (Alt: APAMP-123) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | D type GPS antenna module 3.3V/10.0mA/26dB Patch antenna:25x25x4mm Cable: RG174:3M (L) Connector:SMA-J3,Male (Magnet Base) Min Qty: 1 | 0 |
|
$11.6500 | Buy Now |
Part Details for APAMP-123
APAMP-123 CAD Models
APAMP-123 Part Data Attributes:
|
APAMP-123
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAMP-123
Abracon Corporation
GPS ACTIVE PUCK ANT ADH SMA-J3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | HIGH RELIABILITY | |
Application | GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 5 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 1576.44 MHz | |
Operating Frequency-Min | 1574.4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 1.5 |