Part Details for APAES1575R1040J34-T by Abracon Corporation
Overview of APAES1575R1040J34-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for APAES1575R1040J34-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12609-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH PIN Min Qty: 1 Lead time: 11 Weeks Container: Tray |
736 In Stock |
|
$0.9235 / $3.0200 | Buy Now |
DISTI #
APAES1575R1040J34-
|
Avnet Americas | Antenna Patch -2dBi 1613MHz SMD Tray - Trays (Alt: APAES1575R1040J34-) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.0934 / $1.2474 | Buy Now |
DISTI #
815-S1575R1040J34-T
|
Mouser Electronics | Antennas RF ANT 1.575GHZ CER PATCH PIN RoHS: Compliant | 828 |
|
$0.9480 / $3.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
APAES157510J34T
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.9900 | Buy Now |
DISTI #
APAES1575R1040J34-T
|
Avnet Abacus | (Alt: APAES1575R1040J34-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 1575/1613MHz, 10*10*4mm GPS/WLAN Patch Antenna Min Qty: 1 | 0 |
|
$3.5000 | Buy Now |
Part Details for APAES1575R1040J34-T
APAES1575R1040J34-T CAD Models
APAES1575R1040J34-T Part Data Attributes
|
APAES1575R1040J34-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAES1575R1040J34-T
Abracon Corporation
GPS PATCH ANT ADH PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-28 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA | |
Application | GPS/GLONASS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |