There are no models available for this part yet.
Overview of APAE1590R1350AKDB5-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APAE1590R1350AKDB5-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APAE1590R1350AKDB5-T-ND
|
DigiKey | RF ANT 1.575/1.602GHZ CER PATCH Min Qty: 1000 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1975 | Buy Now | |
DISTI #
APAE1590R1350AKDB5
|
Avnet Americas | GPS+GLONASS Patch Antenna 1575.42MHz/1598 to 1606MHz 13x13x5mm SMD 50 Pcs Tray - Boxed Product (Development Kits) (Alt: APAE1590R1350AKDB5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$0.8840 / $1.2474 | Buy Now | |
DISTI #
815-1590R1350AKDB5T
|
Mouser Electronics | Antennas RF ANT 1.575/1.602GHZ CER PATCH RoHS: Compliant | 0 |
|
$1.1400 / $1.1700 | Order Now | |
Future Electronics | 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.606GHz - RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.9880 | Buy Now | ||
Onlinecomponents.com | GPS+GLONASS Patch Antenna - 1575.42MHZ/1598 to 1606MHz - 13 x 13 x 5mm RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now | ||
DISTI #
APAE159013ADB5T
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.1300 | Buy Now | |
DISTI #
APAE1590R1350AKDB5-T
|
Avnet Abacus | (Alt: APAE1590R1350AKDB5-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |