Part Details for APAE1575R2540BBDB1-T by Abracon Corporation
Overview of APAE1575R2540BBDB1-T by Abracon Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APAE1575R2540BBDB1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1115
|
Newark | Antenna, Patch, 1.57542Ghz Rohs Compliant: Yes |Abracon APAE1575R2540BBDB1-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 976 |
|
$1.2200 / $1.6500 | Buy Now |
DISTI #
47W0972
|
Newark | Rf Ant 1.575Ghz Cer Patch Pin/Box Rohs Compliant: Yes |Abracon APAE1575R2540BBDB1-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2400 | Buy Now |
DISTI #
535-11941-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH PIN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
25255 In Stock |
|
$0.8427 / $1.4100 | Buy Now |
DISTI #
APAE1575R2540BBDB1-T
|
Avnet Americas | Antenna, Patch, 1.57542 GHz, 4.5 dBi, Right Hand Circular - Boxed Product (Development Kits) (Alt: APAE1575R2540BBDB1-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
$0.8991 / $1.1160 | Buy Now |
DISTI #
815-1575R2540BBDB1T
|
Mouser Electronics | Antennas 1575.42 MHZ 25*25*4MM GPS RoHS: Compliant | 3808 |
|
$0.9820 / $1.3300 | Buy Now |
DISTI #
V99:2348_09153316
|
Arrow Electronics | Antenna Passive Patch 1576.443MHz Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2202 | Americas - 4995 |
|
$0.9986 | Buy Now |
DISTI #
P41:2556_15778163
|
Arrow Electronics | Antenna Passive Patch 1576.443MHz Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2302 | Europe - 1340 |
|
$0.7878 / $1.0387 | Buy Now |
|
Onlinecomponents.com | GPS Patch Antenna - 1575.42MHZ - 4.5dBi - 25 x 25 x4mm RoHS: Compliant |
8750 In Stock |
|
$0.8620 / $1.3620 | Buy Now |
DISTI #
52059511
|
Verical | Antenna Passive Patch 1576.443MHz Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2046 | Americas - 5000 |
|
$1.2330 / $1.8013 | Buy Now |
DISTI #
61581086
|
Verical | Antenna Passive Patch 1576.443MHz Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2202 | Americas - 4995 |
|
$0.9986 | Buy Now |
Part Details for APAE1575R2540BBDB1-T
APAE1575R2540BBDB1-T CAD Models
APAE1575R2540BBDB1-T Part Data Attributes:
|
APAE1575R2540BBDB1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAE1575R2540BBDB1-T
Abracon Corporation
GPS PATCH ANT ADH PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA | |
Application | GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Omnidirectional | NO | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 1.5 |