-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GPS PATCH ANT ADH PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2937
|
Newark | Patch Antenna, 1575.42Mhz, Adhesive Rohs Compliant: Yes |Abracon APAE1575R2520ABDD7-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 863 |
|
$1.2800 / $1.4700 | Buy Now |
DISTI #
535-APAE1575R2520ABDD7-T-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH PIN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
26738 In Stock |
|
$0.8855 / $2.6800 | Buy Now |
DISTI #
APAE1575R2520ABDD7
|
Avnet Americas | Antenna, Patch, Adhesive, Right Hand Circular, 1575.42 MHz, 4.3 Dbi, 50 ohm, VSWR - 1.5 - Boxed Product (Development Kits) (Alt: APAE1575R2520ABDD7) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
$0.8392 / $1.0010 | Buy Now |
DISTI #
815-1575R2520ABDD7T
|
Mouser Electronics | Antennas 1575.42 MHZ GPS 50OHM | 1832 |
|
$0.8460 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$0.7930 | Buy Now |
|
Onlinecomponents.com | GPS Patch Antenna - 1575.42MHZ - 4.3dBi - 25.0 x 25.0 x 2.0mm RoHS: Compliant |
2503 In Stock |
|
$0.8920 / $1.3600 | Buy Now |
DISTI #
65663199
|
Verical | Antenna Passive Patch 1576.443MHz 2-Pin Tray Min Qty: 72 Package Multiple: 1 | Americas - 1503 |
|
$0.8100 / $0.8800 | Buy Now |
DISTI #
68462060
|
Verical | Antenna Passive Patch 1576.443MHz 2-Pin Tray Min Qty: 50 Package Multiple: 25 Date Code: 2132 | Americas - 1000 |
|
$1.2675 / $1.7680 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 235 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | GPS PATCH ANTENNA, 1575.42MHZ, 25.0 X 25.0 X 2.0MM | 188 |
|
$1.4000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy