Part Details for APAE1575R1840BADB1F-T by Abracon Corporation
Overview of APAE1575R1840BADB1F-T by Abracon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for APAE1575R1840BADB1F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1113
|
Newark | Antenna, Patch, 1.57542Ghz Rohs Compliant: Yes |Abracon APAE1575R1840BADB1F-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1995 |
|
$1.3400 / $2.1400 | Buy Now |
DISTI #
47W0968
|
Newark | Rf Ant 1.575Ghz Cer Patch Pin/Box Rohs Compliant: Yes |Abracon APAE1575R1840BADB1F-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8980 / $1.1000 | Buy Now |
DISTI #
535-11946-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH PIN Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1118 In Stock |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
APAE1575R1840BADB1F-T
|
Avnet Americas | Antenna, Patch, 1.57542 GHz, 3.3 dBi, Right Hand Circular - Boxed Product (Development Kits) (Alt: APAE1575R1840BADB1F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.9742 / $1.1550 | Buy Now |
DISTI #
815-1575R1840BADB1FT
|
Mouser Electronics | Antennas 1575.42 MHZ 50OHM VSWR 1.5:1 RoHS: Compliant | 349 |
|
$1.0600 / $2.0700 | Buy Now |
DISTI #
V99:2348_09153120
|
Arrow Electronics | Antenna Passive Patch 1576.443MHz 2-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1846 | Americas - 165 |
|
$0.6266 / $0.8011 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | GPS Patch Antenna - 1575.42MHZ - 3.3dBi - 18.0 x 18.0 x 4.0mm RoHS: Compliant | 0 |
|
$1.0700 / $2.5500 | Buy Now |
DISTI #
APAE1575R1840BADB1FT
|
TTI | Antennas 1575.42 MHZ 50OHM VSWR 1.5:1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.9700 / $1.0900 | Buy Now |
DISTI #
APAE1575R1840BADB1F-T
|
Avnet Americas | Antenna, Patch, 1.57542 GHz, 3.3 dBi, Right Hand Circular - Boxed Product (Development Kits) (Alt: APAE1575R1840BADB1F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.9742 / $1.1550 | Buy Now |
Part Details for APAE1575R1840BADB1F-T
APAE1575R1840BADB1F-T CAD Models
APAE1575R1840BADB1F-T Part Data Attributes:
|
APAE1575R1840BADB1F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAE1575R1840BADB1F-T
Abracon Corporation
GPS PATCH ANT ADH PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA | |
Application | GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Omnidirectional | NO | |
Operating Frequency-Max | 1576.443 MHz | |
Operating Frequency-Min | 1573.977 MHz | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 1.5 |