-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GPS PATCH ANT ADH PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1110
|
Newark | Antenna, Patch, 1.576443Ghz, 1.2Dbi Rohs Compliant: Yes |Abracon APAE1575R1540AZDB2F-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 995 |
|
$1.2200 / $2.5800 | Buy Now |
DISTI #
47W0965
|
Newark | 1575.42Mhz, 15*15*4Mm Gps Patch Antenna/1000 Per Tray Rohs Compliant: Yes |Abracon APAE1575R1540AZDB2F-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
535-11948-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH PIN Min Qty: 1 Lead time: 17 Weeks Container: Tray |
7553 In Stock |
|
$0.8076 / $1.8300 | Buy Now |
DISTI #
APAE1575R1540AZDB2F-T
|
Avnet Americas | Antenna, Patch, 1.574397 GHz to 1.576443 GHz, 1.2 dBi, Right Hand Circular - Boxed Product (Development Kits) (Alt: APAE1575R1540AZDB2F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.9648 / $1.1400 | Buy Now |
DISTI #
815-1575R1540AZDB2FT
|
Mouser Electronics | Antennas 1575.42 MHZ 50OHM RL=-15.0DB RoHS: Compliant | 0 |
|
$1.0600 / $1.8000 | Order Now |
|
Future Electronics | Antennas 1575.42 MHZ 50OHM RL =-15.0DB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.0600 / $1.1800 | Buy Now |
|
Onlinecomponents.com | GPS Patch Antenna - 1575.42MHZ - 1.2dBi - 15x15x4mm RoHS: Compliant |
1500 In Stock |
|
$0.9250 / $1.3910 | Buy Now |
DISTI #
APAE1575R1540AZDB2FT
|
TTI | Antennas 1575.42 MHZ 50OHM RL=-15.0DB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.9300 / $0.9600 | Buy Now |
DISTI #
APAE1575R1540AZDB2F-T
|
Avnet Abacus | Antenna, Patch, 1.574397 GHz to 1.576443 GHz, 1.2 dBi, Right Hand Circular (Alt: APAE1575R1540AZDB2F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GPS Patch Antenna - 1575.42MHZ - 1.2dBi - 15x15x4mm RoHS: Compliant |
1500 In Stock |
|
$0.9250 / $1.3910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APAE1575R1540AZDB2F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAE1575R1540AZDB2F-T
Abracon Corporation
GPS PATCH ANT ADH PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON |