Part Details for APAE1575R1240ABDD1-T by Abracon Corporation
Overview of APAE1575R1240ABDD1-T by Abracon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for APAE1575R1240ABDD1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1108
|
Newark | Antenna, Patch, 1.57542Ghz Rohs Compliant: Yes |Abracon APAE1575R1240ABDD1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 495 |
|
$0.9280 / $1.9900 | Buy Now |
DISTI #
47W0963
|
Newark | Rf Ant 1.575Ghz Cer Patch Pin/Box Rohs Compliant: Yes |Abracon APAE1575R1240ABDD1-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $1.0600 | Buy Now |
DISTI #
535-11939-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH PIN Min Qty: 1 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7933 / $2.6800 | Buy Now |
DISTI #
APAE1575R1240ABDD1
|
Avnet Americas | Antenna, Patch, 1.57542 GHz, 0.6 dBi, Right Hand Circular - Boxed Product (Development Kits) (Alt: APAE1575R1240ABDD1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Box | 0 |
|
$0.7772 / $0.8895 | Buy Now |
DISTI #
815-1575R1240ABDD1T
|
Mouser Electronics | Antennas RF ANT 1.575GHZ CER PATCH PIN RoHS: Compliant | 0 |
|
$0.8390 / $2.0300 | Order Now |
DISTI #
V99:2348_09153115
|
Arrow Electronics | Antenna Passive Patch 1576.443MHz 2-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1842 | Americas - 544 |
|
$0.0550 / $0.2890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.7240 | Buy Now |
|
Onlinecomponents.com | GPS Patch Antenna - 1575.42MHZ - 4.3dBi - 25.0 x 25.0 x 2.0mm RoHS: Compliant | 0 |
|
$0.8140 / $1.1860 | Buy Now |
DISTI #
31325340
|
Verical | Antenna Passive Patch 1576.443MHz 2-Pin Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1842 | Americas - 544 |
|
$0.0550 | Buy Now |
DISTI #
APAE1575R1240AB
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8300 | Buy Now |
Part Details for APAE1575R1240ABDD1-T
APAE1575R1240ABDD1-T CAD Models
APAE1575R1240ABDD1-T Part Data Attributes
|
APAE1575R1240ABDD1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAE1575R1240ABDD1-T
Abracon Corporation
GPS PATCH ANT ADH PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA | |
Application | GPS | |
Bandwidth | 2.046 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Omnidirectional | NO | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 1.5 |