Part Details for APA600-BG456I by Microchip Technology Inc
Overview of APA600-BG456I by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA600-BG456I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1576
|
Newark | Proasicplus Fpga, 600K System Gates 456 Pbga 35X35X2.60Mm Tray Rohs Compliant: Yes |Microchip APA600-BG456I RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$870.2900 / $942.8200 | Buy Now |
DISTI #
APA600-BG456I-ND
|
DigiKey | IC FPGA 356 I/O 456BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
24 In Stock |
|
$942.8200 | Buy Now |
DISTI #
APA600-BG456I
|
Avnet Americas | FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA - Trays (Alt: APA600-BG456I) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
494-APA600-BG456I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates RoHS: Not Compliant | 0 |
|
$942.8200 | Order Now |
DISTI #
V36:1790_09143801
|
Arrow Electronics | FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um Technology 2.5V 456-Pin BGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2415 | Americas - 2 |
|
$920.4600 / $939.3700 | Buy Now |
DISTI #
APA600-BG456I
|
Microchip Technology Inc | ProASICPlus FPGA, 600K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$514.2600 / $942.8200 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 129024 Total RAM Bits - 356 I/O - 600000 Gates - Industrial - 180 MHz - 2.3 to 2.7V - 456-PBGA (35x35). RoHS: Compliant | 402 Factory Stock |
|
$860.4100 / $2,525.2800 | Buy Now |
DISTI #
84467206
|
Verical | FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um Technology 2.5V 456-Pin BGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 2 |
|
$920.4600 / $939.3700 | Buy Now |
|
Ameya Holding Limited | APA Series 690000 System Gates 356 I/O 126 kb ProASICPLUS® FPGA - PBGA-456 | 22 |
|
RFQ | |
|
NAC | APA600-BG456I ProAsic Plus RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$848.5500 / $905.1200 | Buy Now |
Part Details for APA600-BG456I
APA600-BG456I CAD Models
APA600-BG456I Part Data Attributes
|
APA600-BG456I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA600-BG456I
Microchip Technology Inc
Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.27 MM PITCH, PLASTIC, BGA-456 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 356 | |
Number of Logic Cells | 21504 | |
Number of Outputs | 356 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm |
Alternate Parts for APA600-BG456I
This table gives cross-reference parts and alternative options found for APA600-BG456I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA600-BG456I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APA600-BG456M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456 | APA600-BG456I vs APA600-BG456M |
APA600-BG456I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456 | APA600-BG456I vs APA600-BG456I |
APA600-BGG456I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | APA600-BG456I vs APA600-BGG456I |
APA600-BGG456M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | APA600-BG456I vs APA600-BGG456M |
APA600-BGG456 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | APA600-BG456I vs APA600-BGG456 |