Part Details for APA501-80-007 by Artesyn Embedded Technologies
Overview of APA501-80-007 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA501-80-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6310
|
Newark | Heatsink Low Profile 0.5" Ht. For Aif Series, 4.6" X 2.4" |Artesyn Embedded Technologies APA501-80-007 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $19.7600 | Buy Now |
|
Onlinecomponents.com | Heatsink - 80 low - prof - 4.55x3.50x0.5 inches (115.6x89x12mm) - 2.2°C/W RoHS: Compliant | 0 |
|
$12.2200 / $16.1800 | Buy Now |
DISTI #
000000000002286950
|
Sager | Heat Sinks 115.6x 89x12mm LOPRO Min Qty: 1 | 0 |
|
$12.4200 / $13.7200 | Buy Now |
Part Details for APA501-80-007
APA501-80-007 CAD Models
APA501-80-007 Part Data Attributes
|
APA501-80-007
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
APA501-80-007
Artesyn Embedded Technologies
Heat Sink, Fin, Pin Fin Array
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Construction | FIN | |
Height | 11.6 mm | |
Length | 115 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 89 mm |