Part Details for APA501-80-006 by Artesyn Embedded Technologies
Results Overview of APA501-80-006 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA501-80-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F8879
|
Newark | Heatsink Horizontal Fins 1.5" Ht. For Aif Series, 4.6" X 2.4" |Artesyn Embedded Technologies APA501-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8700 / $20.1900 | Buy Now |
DISTI #
000000000002286949
|
Sager | Heat Sinks 115 x 59 x37mm HORZ Min Qty: 1 | 0 |
|
$14.9100 / $16.4600 | Buy Now |
Part Details for APA501-80-006
APA501-80-006 CAD Models
APA501-80-006 Part Data Attributes
|
APA501-80-006
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
APA501-80-006
Artesyn Embedded Technologies
Heat Sink, Fin, Pin Fin Array, Transverse
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Construction | FIN | |
Fin Orientation | TRANSVERSE | |
Height | 37 mm | |
Length | 115 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 59 mm |
APA501-80-006 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the APA501-80-006 is -40°C to +85°C, with derating above 70°C.
-
Yes, the APA501-80-006 can be used in a redundant configuration, but it requires an external ORing diode and a redundant controller to ensure proper operation.
-
The minimum input voltage required for the APA501-80-006 to operate is 36V, but it's recommended to use a minimum of 40V for optimal performance.
-
Yes, the APA501-80-006 has built-in overvoltage protection (OVP) that will shut down the output if the voltage exceeds 110% of the nominal output voltage.
-
The APA501-80-006 is designed to operate up to 5,000 meters (16,400 feet) above sea level, but derating may be required for higher altitudes.