-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, HYPER RED, 2mm, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1843-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47523 In Stock |
|
$0.0685 / $0.4100 | Buy Now |
DISTI #
604-APA3010SURCK-GX
|
Mouser Electronics | Standard LEDs - SMD RA Red 630nm 220mcd 120deg Water Clr RoHS: Compliant | 7548 |
|
$0.0750 / $0.4100 | Buy Now |
DISTI #
V72:2272_18698318
|
Arrow Electronics | LED Uni-Color Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 853 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1936 Container: Cut Strips | Americas - 3068 |
|
$0.0698 / $0.3871 | Buy Now |
|
Future Electronics | 3.0 x1.0 x 2.0 mm 30 mA Right Angle Hyper Red LED With Water Clear Lens RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0685 / $0.0773 | Buy Now |
DISTI #
35636777
|
Verical | LED Uni-Color Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 853 Package Multiple: 1 Date Code: 1936 | Americas - 3068 |
|
$0.0698 / $0.1065 | Buy Now |
DISTI #
APA3010SURCK-GX
|
TTI | Standard LEDs - SMD RA Red 630nm 220mcd 120deg Water Clr RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0690 / $0.0830 | Buy Now |
DISTI #
000000000003572216
|
Sager | Standard LEDs - SMD RA Red 630nm 220mcd 120deg Water Clr Min Qty: 2000 | 2000 |
|
$0.0646 / $0.0717 | Buy Now |
DISTI #
C1S410301987393
|
Chip1Stop | LED Uni-Color Red 645nm 2-Pin Chip LED T/R RoHS: Compliant | 3068 |
|
$0.0716 / $0.0815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA3010SURCK-GX
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA3010SURCK-GX
Kingbright
SINGLE COLOR LED, HYPER RED, 2mm, ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 220.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 120 deg |