-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Red, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APA3010SRCPRV by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APA3010SRCPRV
|
Mouser Electronics | Single Color LEDs RED WATER CLEAR RoHS: Compliant | 0 |
|
$0.0690 / $0.3700 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 2261 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, 2 mm | 684 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, 2 mm | 6 |
|
$0.1800 | Buy Now |
DISTI #
000000000000997229
|
Sager | Standard LEDs - SMD RED WATER CLEAR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA3010SRCPRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA3010SRCPRV
Kingbright
Single Color LED, Super Bright Red, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, SMD, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 120 deg |
The recommended operating temperature range for APA3010SRCPRV is -40°C to 85°C.
Handle the APA3010SRCPRV by the body, not the leads, to prevent damage. Avoid bending or flexing the leads, and use a wrist strap or anti-static mat to prevent electrostatic discharge.
The maximum forward current rating for APA3010SRCPRV is 30mA. Exceeding this rating may reduce the lifespan of the device.
APA3010SRCPRV is not designed for high-humidity environments. If you need to use it in such an environment, consider using a moisture-resistant coating or conformal coating to protect the device.
Store APA3010SRCPRV in a dry, cool place, away from direct sunlight and moisture. Avoid storing the device in a sealed plastic bag or airtight container, as this can cause moisture buildup.