-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2mm, 3 X 1 MM, 2.0 MM HEIGHT, ROHS COMPLIANT, SMD 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APA3010SEC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APA3010SEC
|
Mouser Electronics | Single Color LEDs ORANGE WATER CLEAR RoHS: Compliant | 1436 |
|
$0.1080 / $0.4900 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,AMBER,WATER CLEAR,LED-8C | 540 |
|
$0.1296 / $0.2430 | Buy Now |
DISTI #
000000000000997222
|
Sager | Standard LEDs - SMD ORANGE WATER CLEAR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA3010SEC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA3010SEC
Kingbright
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2mm, 3 X 1 MM, 2.0 MM HEIGHT, ROHS COMPLIANT, SMD 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 2.0 MM HEIGHT, ROHS COMPLIANT, SMD 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |