Part Details for APA3010P3BT by Kingbright
Overview of APA3010P3BT by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA3010P3BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1067-2-ND
|
DigiKey | SENSOR PHOTO 940NM SIDE VIEW SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 / $0.1300 | Buy Now |
|
Bristol Electronics | 12959 |
|
RFQ | ||
DISTI #
000000000000997215
|
Sager | Phototransistors Sensors, Transducers - PHOTOTRANSISTOR 3X1MM BLU RA SMD | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for APA3010P3BT
APA3010P3BT CAD Models
APA3010P3BT Part Data Attributes:
|
APA3010P3BT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA3010P3BT
Kingbright
Photo Transistor, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | Kingbright | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.8 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | RECTANGULAR | |
Size | 2 mm |