Part Details for APA3010F3C by Kingbright
Overview of APA3010F3C by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA3010F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1065-2-ND
|
DigiKey | EMITTER IR 940NM 50MA SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0884 / $0.1167 | Buy Now |
DISTI #
000000000000997206
|
Sager | Infrared Emitters | 0 |
|
Buy Now |
Part Details for APA3010F3C
APA3010F3C CAD Models
APA3010F3C Part Data Attributes:
|
APA3010F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA3010F3C
Kingbright
Infrared LED, 2mm, 1-Element, 940nm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for APA3010F3C
This table gives cross-reference parts and alternative options found for APA3010F3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA3010F3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA3010SF4C | 2mm, 1 ELEMENT, INFRARED LED, 880nm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | Kingbright | APA3010F3C vs APA3010SF4C |
ZTHI56W-1 | Infrared LED, 2mm, 1-Element, 880nm, 3 X 1 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | SunLED Group | APA3010F3C vs ZTHI56W-1 |
KPL-3015SF4C | 2mm, 1 ELEMENT, INFRARED LED, 880nm, 3 X 1.50 MM, 1.40 MM HEIGHT, SMD, 2 PIN | Kingbright | APA3010F3C vs KPL-3015SF4C |
APECVA3010F3C | Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, SMT, 3 PIN | Kingbright | APA3010F3C vs APECVA3010F3C |