Part Details for APA2RGPC04 by TE Connectivity
Overview of APA2RGPC04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA2RGPC04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8430
|
Newark | Apa2Rgpc04 |Alcoswitch Te Connectivity APA2RGPC04 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $13.4400 | Buy Now |
DISTI #
506-APA2RGPC04
|
Mouser Electronics | Pushbutton Switches DPDT 0.120" BLK T/H PB SWITCH RoHS: Compliant | 0 |
|
$12.5400 / $13.4400 | Order Now |
|
Onlinecomponents.com | Switch Push Button DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant | 0 |
|
$11.2000 / $23.4500 | Buy Now |
DISTI #
1825173-5
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Each | Americas - 0 |
|
$10.6900 / $11.5800 | Buy Now |
DISTI #
000000000002659230
|
Sager | Pushbutton Switches DPDT 0.120 BLK T/H PB SWITCH Min Qty: 200 | 0 |
|
$9.2900 / $13.1600 | Buy Now |
|
Master Electronics | Switch Push Button DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant | 0 |
|
$11.2000 / $23.4500 | Buy Now |
Part Details for APA2RGPC04
APA2RGPC04 CAD Models
APA2RGPC04 Part Data Attributes
|
APA2RGPC04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
APA2RGPC04
TE Connectivity
SWITCH PB DPDT 0.120" BLACK T/H
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.12 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact Voltage(DC)-Max | 48 V | |
End Contact Material | PHOSPHOR BRONZE | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |