Optoelectronics
APA2107LVBC/D
Kingbright
Description: Single Color LED,

Overview of APA2107LVBC/D by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for APA2107LVBC/D by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-1923-1-ND
DigiKey LED BLUE CLEAR 2SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 24611
In Stock
  • 1 $0.6600
  • 10 $0.3880
  • 100 $0.2532
  • 500 $0.2003
  • 1,000 $0.1841
  • 2,000 $0.1708
  • 4,000 $0.1599
  • 6,000 $0.1545
  • 10,000 $0.1485
  • 14,000 $0.1450
  • 20,000 $0.1416
  • 50,000 $0.1344
$0.1344 / $0.6600 Buy Now
DISTI # 604-APA2107LVBCD
Mouser Electronics Standard LEDs - SMD 2.1X0.6MM RA. BLUE SMD RoHS: Compliant 7366
  • 1 $0.4400
  • 10 $0.3560
  • 100 $0.2030
  • 1,000 $0.1810
  • 2,000 $0.1530
  • 10,000 $0.1490
$0.1490 / $0.4400 Buy Now
DISTI # V72:2272_18811293
Arrow Electronics LED Uni-Color Blue 465nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2427 Container: Cut Strips Americas - 4000
  • 527 $0.1897
  • 1,000 $0.1432
  • 3,000 $0.1396
$0.1396 / $0.1897 Buy Now
Future Electronics blue 2.1mmX0.6mm right angle SMT LED RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks 0
  • 1 $0.1640
  • 200 $0.1590
  • 750 $0.1530
  • 2,000 $0.1480
  • 7,500 $0.1380
$0.1380 / $0.1640 Buy Now
Future Electronics blue 2.1mmX0.6mm right angle SMT LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 2,000 $0.1480
  • 4,000 $0.1450
  • 6,000 $0.1430
  • 8,000 $0.1420
  • 10,000 $0.1380
$0.1380 / $0.1480 Buy Now
DISTI # 83628372
Verical LED Uni-Color Blue 465nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2427 Americas - 4000
  • 3,000 $0.1396
$0.1396 Buy Now
Quest Components SINGLE COLOR LED, BLUE, WATER CLEAR, 1.7MM 20
  • 1 $0.2970
  • 18 $0.2475
$0.2475 / $0.2970 Buy Now
DISTI # APA2107LVBC/D
TTI Standard LEDs - SMD 2.1X0.6MM RA. BLUE SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.1510
  • 4,000 $0.1460
  • 6,000 $0.1430
  • 10,000 $0.1410
  • 20,000 $0.1380
  • 50,000 $0.1350
$0.1350 / $0.1510 Buy Now
DISTI # 000000000005384893
Sager Standard LEDs - SMD 2.1X0.6MM RA. BLUE SMD Min Qty: 2000 0
  • 2,000 $0.1424
  • 4,000 $0.1394
  • 8,000 $0.1364
  • 16,000 $0.1333
  • 20,000 $0.1293
$0.1293 / $0.1424 Buy Now
DISTI # C1S410301982954
Chip1Stop LED Uni-Color Blue 465nm 2-Pin SMD T/R RoHS: Compliant 4000
  • 527 $0.1897
  • 1,000 $0.1432
  • 3,000 $0.1396
$0.1396 / $0.1897 Buy Now
CHIPMALL.COM LIMITED LED BLUE CLEAR 2SMD R/A 3960
  • 10 $0.3121
  • 100 $0.2512
  • 1,000 $0.1927
  • 6,000 $0.1694
$0.1694 / $0.3121 Buy Now
LCSC SMD1x2.1mm LED Indication - Discrete ROHS 3870
  • 5 $0.3251
  • 50 $0.2617
  • 150 $0.2346
  • 500 $0.2007
  • 2,500 $0.1856
  • 5,000 $0.1765
$0.1765 / $0.3251 Buy Now

CAD Models for APA2107LVBC/D by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APA2107LVBC/D by Kingbright

APA2107LVBC/D
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
20.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.6 mm
Packing Method
TR, 7 INCH
Peak Wavelength
465 nm
Shape
RECTANGULAR
Size
1.7 mm
Surface Mount
YES
Terminal Pitch
2.6 mm
Viewing Angle
120 deg
Want to compare parts?
  1. APA2107LVBC/D
    Kingbright
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APA2107LVBC/D by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APA2107LVBC/D by Kingbright

Select Manufacturer
Which Manufacturer of APA2107LVBC/D would you like to use for your alert(s)?
  • Please alert me when APA2107LVBC/D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APA2107LVBC/D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APA2107LVBC/D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APA2107LVBC/D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APA2107LVBC/D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APA2107LVBC/D by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: