-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED ORANGE CLEAR 2SMD R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1921-1-ND
|
DigiKey | LED ORANGE CLEAR 2SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1287 / $0.6400 | Buy Now |
DISTI #
604-APA2107LSECKJ4RV
|
Mouser Electronics | Standard LEDs - SMD 2.1X0.6MM RA. ORANGE SMD RoHS: Compliant | 3087 |
|
$0.1400 / $0.6400 | Buy Now |
|
Quest Components | 213 |
|
$0.4680 / $0.9360 | Buy Now | |
DISTI #
APA2107LSECK/J4-PRV
|
TTI | Standard LEDs - SMD 2.1X0.6MM RA. ORANGE SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1380 | Buy Now |
DISTI #
000000000005384891
|
Sager | Standard LEDs - SMD 2.1X0.6MM RA. ORANGE SMD | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA2107LSECK/J4-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA2107LSECK/J4-PRV
Kingbright
LED ORANGE CLEAR 2SMD R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 140 deg |