Part Details for APA2106SGC by Kingbright
Overview of APA2106SGC by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA2106SGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APA2106SGC
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0630 / $0.3900 | Order Now |
|
Bristol Electronics | 1735 |
|
RFQ | ||
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT GREEN, WATER CLEAR, 1.7MM | 1388 |
|
$1.8750 / $3.7500 | Buy Now |
DISTI #
000000000001084525
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now |
Part Details for APA2106SGC
APA2106SGC CAD Models
APA2106SGC Part Data Attributes
|
APA2106SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA2106SGC
Kingbright
Single Color LED, Super Bright Green, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2.10 X 0.60 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |