Part Details for APA2106SECK/J4-PRV by Kingbright
Overview of APA2106SECK/J4-PRV by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA2106SECK/J4-PRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1777-1-ND
|
DigiKey | LED ORANGE CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16939 In Stock |
|
$0.1429 / $0.5500 | Buy Now |
DISTI #
604-APA2106SECKJ4PRV
|
Mouser Electronics | Standard LEDs - SMD 2.1 X 0.6 MM ORANGE SMD LED RoHS: Compliant | 670 |
|
$0.1590 / $0.5400 | Buy Now |
DISTI #
APA2106SECK/J4-PRV
|
TTI | Standard LEDs - SMD 2.1 X 0.6 MM ORANGE SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for APA2106SECK/J4-PRV
APA2106SECK/J4-PRV CAD Models
APA2106SECK/J4-PRV Part Data Attributes:
|
APA2106SECK/J4-PRV
Kingbright
Buy Now
|
Compare Parts:
APA2106SECK/J4-PRV
Kingbright
|
Samacsys Manufacturer | Kingbright |