-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1425-1-ND
|
DigiKey | LED BLUE CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38516 In Stock |
|
$0.1287 / $0.6400 | Buy Now |
DISTI #
604-APA2106QBC/D
|
Mouser Electronics | Standard LEDs - SMD Blue 470nm Water Clear 90mcd RoHS: Compliant | 6232 |
|
$0.1400 / $0.6300 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 1.7MM | 51 |
|
$0.7200 / $1.2000 | Buy Now |
DISTI #
APA2106QBC/D
|
TTI | Standard LEDs - SMD Blue 470nm Water Clear 90mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002414312
|
Sager | Standard LEDs - SMD Blue 470nm Water Clear 90mcd | 0 |
|
Buy Now | |
DISTI #
SMC-APA2106QBC/D
|
Sensible Micro Corporation | Standard Leds - Smd Blue 470Nm Water Clear 90Mcd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 94 |
|
$0.2550 / $0.2850 | RFQ |
|
CHIPMALL.COM LIMITED | LED BLUE CLEAR SMD R/A | 1440 |
|
$0.1621 / $0.3072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA2106QBC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA2106QBC/D
Kingbright
Single Color LED, Blue, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |