-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APA2106EC
|
Mouser Electronics | Standard LEDs - SMD Hi Eff Red 625nm 15mcd Wtr Clr 120deg RoHS: Compliant | 10193 |
|
$0.0600 / $0.3200 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, WATER CLEAR, 1.7MM | 1012 |
|
$0.0810 / $0.1800 | Buy Now |
DISTI #
APA2106EC
|
TTI | Standard LEDs - SMD Hi Eff Red 625nm 15mcd Wtr Clr 120deg RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0600 / $0.0680 | Buy Now |
DISTI #
000000000001084519
|
Sager | Standard LEDs - SMD Hi Eff Red 625nm 15mcd Wtr Clr 120deg | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA2106EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA2106EC
Kingbright
Single Color LED, High Efficiency Red, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |