-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1057-1-ND
|
DigiKey | LED GREEN CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23053 In Stock |
|
$0.0670 / $0.4100 | Buy Now |
DISTI #
604-APA2106CGCK
|
Mouser Electronics | Standard LEDs - SMD Green 570nm Water Clear 60mcd RoHS: Compliant | 7793 |
|
$0.0690 / $0.4100 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1.7MM | 405 |
|
$0.1006 / $0.1509 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.7MM | 1519 |
|
$0.1509 / $0.5030 | Buy Now |
DISTI #
APA2106CGCK
|
TTI | Standard LEDs - SMD Green 570nm Water Clear 60mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0680 / $0.0850 | Buy Now |
DISTI #
000000000001084518
|
Sager | Standard LEDs - SMD Green 570nm Water Clear 60mcd Min Qty: 2000 | 36000 |
|
$0.0590 / $0.0650 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR SMD R/A | 1785 |
|
$0.0742 / $0.1360 | Buy Now |
|
LCSC | 20mA 50mcd 570nm Emerald 120 2.1V SMD2.1x1mm Light Emitting Diodes (LED) ROHS | 1785 |
|
$0.0757 / $0.1388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA2106CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA2106CGCK
Kingbright
Single Color LED, Green, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |