There are no models available for this part yet.
Overview of APA1FGRA04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APA1FGRA04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ7637
|
Newark | Apa1Fgra04 |Alcoswitch Te Connectivity APA1FGRA04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 | Buy Now | |
DISTI #
2266-APA1FGRA04-ND
|
DigiKey | Pushbutton Switch, SPDT, Momenta Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$7.1500 / $7.4300 | Buy Now | |
DISTI #
506-APA1FGRA04
|
Mouser Electronics | Pushbutton Switches SPDT MOM ROUND R/A PC PUSH SWT RoHS: Compliant | 0 |
|
$7.7200 | Order Now | |
Onlinecomponents.com | Pushbutton Switches RoHS: Compliant |
547 In Stock |
|
$5.9100 / $6.5300 | Buy Now | ||
DISTI #
51557518
|
Verical | Switch Push Button (ON) ON SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1706 | Americas - 375 |
|
$7.8390 / $8.4890 | Buy Now | |
DISTI #
36328689
|
Verical | Switch Push Button (ON) ON SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 157 |
|
$6.7000 / $6.9700 | Buy Now | |
DISTI #
1825174-3
|
TME | Switch: push-button, Pos: 2, SPDT, 0.05A/48VDC, ON-(ON), THT, round Min Qty: 15 | 0 |
|
$11.4900 | RFQ | |
DISTI #
000000000001642784
|
Sager | Pushbutton Switches SPDT MOM ROUND R/A PC PUSH SWT Min Qty: 1000 | 0 |
|
$6.3900 / $6.8200 | Buy Now | |
DISTI #
C1S757100081030
|
Chip1Stop | Switch Push Button (ON) ON SPDT Round Plunger 0.4VA Momentary Contact PC Pins Thru-Hole Bulk RoHS: Compliant | 157 |
|
$7.1500 / $7.9300 | Buy Now | |
Master Electronics | Pushbutton Switches RoHS: Compliant |
547 In Stock |
|
$5.9100 / $6.5300 | Buy Now |
CAD Models for APA1FGRA04 by TE Connectivity
Part Data Attributes for APA1FGRA04 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.12 inch
|
Actuator Material
|
POLYESTER
|
Body Breadth
|
5.82 mm
|
Body Height
|
8.38 mm
|
Body Length or Diameter
|
9.5 mm
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
0.05 A
|
Contact Current(DC)-Max
|
0.05 A
|
Contact Voltage(DC)-Max
|
48 V
|
End Contact Material
|
PHOSPHOR BRONZE
|
Housing Material
|
POLYESTER
|
Illumination
|
NON-ILLUMINATED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|
Alternate Parts for APA1FGRA04
This table gives cross-reference parts and alternative options found for APA1FGRA04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA1FGRA04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA1FGRA | PUSHBUTTON SWITCH, SPDT, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | APA1FGRA04 vs APA1FGRA |