Part Details for APA1FGPC04 by TE Connectivity
Overview of APA1FGPC04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA1FGPC04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-APA1FGPC04
|
Mouser Electronics | Pushbutton Switches SPDT 0.05A 48VDC/DC PB SWITCH | 0 |
|
$6.8100 | Order Now |
|
Onlinecomponents.com | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant | 0 |
|
$5.6000 / $15.3300 | Buy Now |
DISTI #
000000000002398657
|
Sager | Pushbutton Switches SPDT 0.05A 48VDC/DC PB SWITCH Min Qty: 1000 | 0 |
|
$5.9200 / $6.3100 | Buy Now |
|
Master Electronics | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant | 0 |
|
$5.6000 / $15.3300 | Buy Now |
Part Details for APA1FGPC04
APA1FGPC04 CAD Models
APA1FGPC04 Part Data Attributes
|
APA1FGPC04
TE Connectivity
Buy Now
|
Compare Parts:
APA1FGPC04
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |