Part Details for APA1000-CGS624B by Microchip Technology Inc
Overview of APA1000-CGS624B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA1000-CGS624B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1511
|
Newark | Proasicplus Fpga, 1M System Gates 624 Ccga 32X32 Rohs Compliant: Yes |Microchip APA1000-CGS624B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39,306.3200 / $42,581.8500 | Buy Now |
DISTI #
APA1000-CGS624B-ND
|
DigiKey | IC FPGA 440 I/O 624CCGA Min Qty: 1 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42,581.8800 | Buy Now |
DISTI #
494-APA1000-CGS624B
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 1M System Gates RoHS: Not Compliant | 0 |
|
$42,581.8500 | Order Now |
DISTI #
APA1000-CGS624B
|
Microchip Technology Inc | ProASICPlus FPGA, 1M System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23,226.4700 / $42,581.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36,384.1100 / $36,938.1800 | Buy Now |
|
NAC | APA1000-CGS624B SIX SIGMA COLUMN-ATTACH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$37,388.9400 / $40,878.5700 | Buy Now |
DISTI #
APA1000-CGS624B
|
Avnet Silica | FPGA ProASICPLUS Family 1M Gates 180MHz 0.22um (CMOS) Technology 2.5V 624-Pin CCGA (Alt: APA1000-CGS624B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36,384.1100 / $36,938.1800 | Buy Now |
Part Details for APA1000-CGS624B
APA1000-CGS624B CAD Models
APA1000-CGS624B Part Data Attributes
|
APA1000-CGS624B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA1000-CGS624B
Microchip Technology Inc
Field Programmable Gate Array, 1000000 Gates, CMOS, CBGA624
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CGA-624 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 64 Weeks | |
JESD-30 Code | S-CBGA-X624 | |
Length | 32.5 mm | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 440 | |
Number of Outputs | 440 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Equivalence Code | CGA624,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.41 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 32.5 mm |