Part Details for APA0609680M035R by KYOCERA AVX Components
Overview of APA0609680M035R by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA0609680M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85576364
|
Verical | Cap Aluminum Polymer 68uF 35VDC 20% (6.3 X 9.3mm) SMD 0.06 Ohm 1500mA 5000h 105°C T/R RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Date Code: 2245 | Americas - 8800 |
|
$0.1590 | Buy Now |