Part Details for APA0609330M050R by Kyocera AVX Components
Overview of APA0609330M050R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA0609330M050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APA0609330M050RCT-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45 In Stock |
|
$0.1208 / $0.5900 | Buy Now |
DISTI #
APA0609330M050R
|
Avnet Americas | Capacitor Aluminum Polymer 33uF 50Vdc 20% Radial Can Cylindrical Can 30mohm 1700mA 5000 hr 105°C T/R (Alt: APA0609330M050R) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 34400 Factory Stock |
|
$0.2534 | Buy Now |
DISTI #
581-APA0609330M050R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33UF 50V ESR=30 RoHS: Compliant | 9404 |
|
$0.1320 / $0.5700 | Buy Now |
DISTI #
73976487
|
RS | Polymer Aluminum V-Chip,33uF,50V | AVX APA0609330M050R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4490 / $0.5280 | RFQ |
|
Future Electronics | APA Series 50 V 33 uf 105c 6.3x9.3mm Low ESR 5k hrs Solid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1970 / $0.2150 | Buy Now |
DISTI #
APA0609330M050R
|
TTI | Aluminum Organic Polymer Capacitors 33UF 50V ESR=30 RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1970 | Buy Now |
DISTI #
APA0609330M050R
|
TME | Capacitor: polymer, 33uF, 50VDC, ESR: 30mΩ, APA, SMD, -55÷105°C, 20% Min Qty: 800 | 0 |
|
$0.2380 | RFQ |
DISTI #
C1S127008760645
|
Chip1Stop | Capacitor Aluminum Polymer | 5600 |
|
$0.1780 / $0.3576 | Buy Now |
Part Details for APA0609330M050R
APA0609330M050R CAD Models
APA0609330M050R Part Data Attributes
|
APA0609330M050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APA0609330M050R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 9.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 85 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |