Part Details for APA-324-G-N by Samtec Inc
Overview of APA-324-G-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA-324-G-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4671
|
Newark | Ic Socket, Dip24, 24 Contact(S) |Samtec APA-324-G-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $14.8200 | Buy Now |
DISTI #
2266-APA-324-G-N-ND
|
DigiKey | ADAPTER PLUG Min Qty: 6 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$12.1100 | Buy Now |
DISTI #
APA-324-G-N-ND
|
DigiKey | ADAPTER PLUG Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7533 | Buy Now |
DISTI #
200-APA324GN
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Dip Adaptor | 0 |
|
$6.7100 / $12.7900 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant |
27 Partner Stock |
|
$8.5500 / $15.3900 | Buy Now |
DISTI #
68408069
|
Verical | Conn DIP Adapter PL 24 POS 2.54mm ST Thru-Hole Tube Min Qty: 6 Package Multiple: 1 | Americas - 27 |
|
$10.7100 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
SAMTEC APA-324-G-N
|
PEI Genesis | IC Socket DIP | 27 |
|
Buy Now | |
DISTI #
000000000000096361
|
Sager | IC & Component Sockets .100 Screw Machine Dip Adaptor Min Qty: 1 | 0 |
|
$8.0600 / $12.7900 | Buy Now |
|
Master Electronics | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant |
27 Partner Stock |
|
$8.5500 / $15.3900 | Buy Now |
Part Details for APA-324-G-N
APA-324-G-N CAD Models
APA-324-G-N Part Data Attributes
|
APA-324-G-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APA-324-G-N
Samtec Inc
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Depth | 0.1 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP24 | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |