Part Details for APA-314-T-A1 by Samtec Inc
Overview of APA-314-T-A1 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for APA-314-T-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H9988
|
Newark | ".100" Screw Machine Dip Adaptor/Bulk Rohs Compliant: Yes |Samtec APA-314-T-A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $3.9200 | Buy Now |
DISTI #
APA-314-T-A1-ND
|
DigiKey | ADAPTER PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
98 In Stock |
|
$1.7332 / $3.3300 | Buy Now |
DISTI #
APA-314-T-A1
|
Avnet Americas | Conn DIP Adapter PL 14 POS 2.54mm ST Thru-Hole Tube - Bulk (Alt: APA-314-T-A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3400 / $2.6900 | Buy Now |
DISTI #
200-APA314TA1
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Dip Adaptor RoHS: Compliant | 31 |
|
$1.0300 / $2.6900 | Buy Now |
|
Onlinecomponents.com | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$0.8200 / $2.6900 | Buy Now |
DISTI #
APA-314-T-A1
|
Avnet Americas | Conn DIP Adapter PL 14 POS 2.54mm ST Thru-Hole Tube - Bulk (Alt: APA-314-T-A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3400 / $2.6900 | Buy Now |
DISTI #
APA-314-T-A1
|
Avnet Abacus | Conn DIP Adapter PL 14 POS 2.54mm ST Thru-Hole Tube (Alt: APA-314-T-A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3683415
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$1.8699 | Buy Now |
|
Master Electronics | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$0.8200 / $2.6900 | Buy Now |
DISTI #
APA-314-T-A1
|
Toby Electronics | APA - Samtec 2.54mm Screw Machine Dip Adaptor Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | 0 |
|
$0.7919 / $1.8950 | Buy Now |
Part Details for APA-314-T-A1
APA-314-T-A1 CAD Models
APA-314-T-A1 Part Data Attributes:
|
APA-314-T-A1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APA-314-T-A1
Samtec Inc
IC Socket, DIP14, 14 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP14 | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 14 |