Part Details for APA-314-G-M by Samtec Inc
Overview of APA-314-G-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA-314-G-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APA-314-G-M-ND
|
DigiKey | ADAPTER PLUG Min Qty: 31 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7445 | Buy Now |
DISTI #
APA-314-G-M
|
Avnet Americas | Conn DIP Adapter PL 14 POS 2.54mm ST Thru-Hole Tube - Rail/Tube (Alt: APA-314-G-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.5300 / $6.6300 | Buy Now |
DISTI #
200-APA314GM
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Dip Adaptor | 0 |
|
$2.7800 / $6.6300 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$2.7800 / $6.6300 | Buy Now |
DISTI #
APA-314-G-M
|
Avnet Americas | Conn DIP Adapter PL 14 POS 2.54mm ST Thru-Hole Tube - Rail/Tube (Alt: APA-314-G-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.5300 / $6.6300 | Buy Now |
DISTI #
000000000000096291
|
Sager | IC & Component Sockets .100 Screw Machine Dip Adaptor Min Qty: 1 | 0 |
|
$4.1800 / $6.6300 | Buy Now |
|
Master Electronics | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$2.7800 / $6.6300 | Buy Now |
Part Details for APA-314-G-M
APA-314-G-M CAD Models
APA-314-G-M Part Data Attributes:
|
APA-314-G-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APA-314-G-M
Samtec Inc
IC Socket, DIP14, 14 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.1 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP14 | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |