There are no models available for this part yet.
Overview of APA-308-G-Q by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APA-308-G-Q by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APA-308-G-Q-ND
|
DigiKey | ADAPTER PLUG Min Qty: 57 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0451 | Buy Now | |
DISTI #
APA-308-G-Q
|
Avnet Americas | Conn DIP Adapter PL 8 POS 2.54mm ST Thru-Hole Tube - Rail/Tube (Alt: APA-308-G-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-APA308GQ
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Dip Adaptor | 0 |
|
$3.1500 / $6.3200 | Order Now | |
Onlinecomponents.com | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$3.3600 / $7.9200 | Buy Now | ||
DISTI #
000000000000096274
|
Sager | IC & Component Sockets .100 Screw Machine Dip Adaptor Min Qty: 1 | 0 |
|
$3.7800 / $6.3200 | Buy Now | |
DISTI #
APA-308-G-Q
|
Avnet Abacus | (Alt: APA-308-G-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$3.3600 / $7.9200 | Buy Now |
CAD Models for APA-308-G-Q by Samtec Inc
Part Data Attributes for APA-308-G-Q by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Depth
|
0.1 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS/PHOSPHOR BRONZE
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET ADAPTER
|
Device Type Used On
|
DIP8
|
Housing Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
8
|
PCB Contact Pattern
|
RECTANGULAR
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|