Part Details for APA-104-6-12V by APA Electronic
Overview of APA-104-6-12V by APA Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA-104-6-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEDP6-IC-5050-RGB160-APA-104-6-12V
|
Maritex | Light Emitting Diode PLCC6, SMD 5050, with internal driver IC, RGB Full Color, Red: 240-260mcd, Green: 420-460mcd, Blue: 160-180mcd, 12mA, 12V, water clear lens, 160 degrees, 5mm x 5mm x 1.6mm Min Qty: 1 Package Multiple: 1 | 1355 |
|
$0.2250 / $0.2810 | Buy Now |