Part Details for AP9926GEO by Advanced Power Electronics Corp
Overview of AP9926GEO by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP9926GEO
AP9926GEO CAD Models
AP9926GEO Part Data Attributes
|
AP9926GEO
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP9926GEO
Advanced Power Electronics Corp
TRANSISTOR 4600 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP9926GEO
This table gives cross-reference parts and alternative options found for AP9926GEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP9926GEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP9922GEO | TRANSISTOR 6400 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal | Advanced Power Electronics Corp | AP9926GEO vs AP9922GEO |
AP9920GEO | TRANSISTOR 4900 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal | Advanced Power Electronics Corp | AP9926GEO vs AP9920GEO |
AP9923GEO | TRANSISTOR 7000 mA, 12 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, THIN, TSSOP-8, FET General Purpose Small Signal | Advanced Power Electronics Corp | AP9926GEO vs AP9923GEO |