Part Details for AP9505I by APC by Schneider Electric
Overview of AP9505I by APC by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP9505I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M3210
|
Newark | Power Supply Univ 24Vdc Output Rohs Compliant: Yes |Apc AP9505I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.0000 / $182.0000 | Buy Now |
|
NAC | POWER ADAPTER - EXTERNAL - AC 240 V - 24 V - POWER DC JACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AP9505I
AP9505I CAD Models
AP9505I Part Data Attributes
|
AP9505I
APC by Schneider Electric
Buy Now
|
Compare Parts:
AP9505I
APC by Schneider Electric
|
Samacsys Manufacturer | APC |