Part Details for AP90P03K by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP90P03K by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP90P03K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 90A 5.6m@20V,90A 1 Piece P-Channel TO-252 MOSFETs ROHS | 840 |
|
$0.2509 / $0.3336 | Buy Now |
|
LCSC | 30V 90A 1 Piece P-Channel TO-252 MOSFETs ROHS | 830 |
|
$0.2352 / $0.3128 | Buy Now |