There are no models available for this part yet.
Overview of AP8M222-Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AP8M222-Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97B1442
|
Newark | 8Mm Pilot Light Yellow Rohs Compliant: Yes |Idec AP8M222-Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $12.3200 | Buy Now | |
DISTI #
1885-AP8M222-Y-ND
|
DigiKey | 8MM PILOT LIGHT YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6000 | Buy Now | |
DISTI #
199-AP8M222Y
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Yellow | 10 |
|
$9.6000 / $13.6100 | Buy Now | |
DISTI #
70173670
|
RS | Panel Mount Indicator Pilot Light LED Dome 8mm 24 VAC/VDC Yellow AP Series | IDEC Corporation AP8M222-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$11.2100 / $13.1900 | Buy Now | |
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant |
60 In Stock |
|
$9.2800 / $15.0300 | Buy Now | ||
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant |
60 In Stock |
|
$9.2800 / $15.0300 | Buy Now |
CAD Models for AP8M222-Y by IDEC Corporation
Part Data Attributes for AP8M222-Y by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color@Wavelength
|
Yellow
|
Forward Voltage-Max
|
24 V
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
31 mm
|
Related Parts for AP8M222-Y
-
AP8M222-PWVisible LEDs
-
APD360VPL-G1Rectifier Diodes
-
APT1001RBVFRGPower Field-Effect Transistors
-
AP7365-28SNG-7Linear Regulator ICs
-
AP3419KTTR-G1Switching Regulator or Controllers
-
APA150-BGG456IField Programmable Gate Arrays
-
ANN-40Electric Fuses
-
AD8058ARMZ-REEL7Operational Amplifiers
-
APSA03-41SGWALED Displays