Part Details for AP8M222-A by IDEC Corporation
Overview of AP8M222-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP8M222-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B0726
|
Newark | Miniature Pilot Light, Lens Plt/Lt 8Mm Led Dome 24V Dc Rohs Compliant: Yes |Idec AP8M222-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $12.3200 | Buy Now |
DISTI #
1885-AP8M222-A-ND
|
DigiKey | 8MM PILOT LIGHT AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6000 | Buy Now |
DISTI #
199-AP8M222A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Amber | 15 |
|
$8.2800 / $14.0500 | Buy Now |
DISTI #
70174692
|
RS | PILOT Light Amber 8mm DC24V DomeD | IDEC Corporation AP8M222-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$10.3900 / $12.2200 | Buy Now |
|
Onlinecomponents.com | Ini-Color LED Panel Mount Indicators RoHS: Compliant |
60 In Stock |
|
$9.0200 / $18.3800 | Buy Now |
DISTI #
000000000003367679
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Amber Min Qty: 1 | 0 |
|
$7.9000 / $9.4800 | Buy Now |
|
Master Electronics | Ini-Color LED Panel Mount Indicators RoHS: Compliant |
60 In Stock |
|
$9.0200 / $18.3800 | Buy Now |
Part Details for AP8M222-A
AP8M222-A CAD Models
AP8M222-A Part Data Attributes:
|
AP8M222-A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP8M222-A
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 31 mm |