Part Details for AP87C51FC20 by Intel Corporation
Overview of AP87C51FC20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AP87C51FC20F8 | Rochester Electronics LLC | 87C51FC - Microcontroller, 8-Bit |
Part Details for AP87C51FC20
AP87C51FC20 CAD Models
AP87C51FC20 Part Data Attributes
|
AP87C51FC20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AP87C51FC20
Intel Corporation
8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.26 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AP87C51FC20
This table gives cross-reference parts and alternative options found for AP87C51FC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP87C51FC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP87C51FC-20 | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Intel Corporation | AP87C51FC20 vs TP87C51FC-20 |
AN87C196LB-20 | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 20MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | AP87C51FC20 vs AN87C196LB-20 |
D87C54-L | Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | AP87C51FC20 vs D87C54-L |
AN87C196JT20 | 16-BIT, UVPROM, 20MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Intel Corporation | AP87C51FC20 vs AN87C196JT20 |
P87C51FC-20 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | AP87C51FC20 vs P87C51FC-20 |
P87C58-L | Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | AP87C51FC20 vs P87C58-L |
AN87C51FC20 | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | AP87C51FC20 vs AN87C51FC20 |
TP87C51FC20 | Microcontroller, 8-Bit, OTPROM, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | AP87C51FC20 vs TP87C51FC20 |
BP87C51FC20 | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Intel Corporation | AP87C51FC20 vs BP87C51FC20 |
P87C54-L | Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | AP87C51FC20 vs P87C54-L |