Part Details for AP851 470R J by Ohmite Mfg Co
Overview of AP851 470R J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP851 470R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP851470RJ-ND
|
DigiKey | RES 470 OHM 5% 50W TO220 Min Qty: 1 Lead time: 74 Weeks Container: Tube |
100 In Stock |
|
$3.2127 / $7.8300 | Buy Now |
DISTI #
588-AP851470RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 50W 470 Ohm TO-220 5% tol. RoHS: Compliant | 58 |
|
$3.2100 / $7.7800 | Buy Now |
Part Details for AP851 470R J
AP851 470R J CAD Models
AP851 470R J Part Data Attributes
|
AP851 470R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
AP851 470R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |