Part Details for AP83627RF by Ohmite Mfg Co
Overview of AP83627RF by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP83627RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $4.0000 | Buy Now |
DISTI #
AP83627RF
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0900 / $4.0000 | Buy Now |
Part Details for AP83627RF
AP83627RF CAD Models
AP83627RF Part Data Attributes
|
AP83627RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AP83627RF
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 27ohm, 350V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-220 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE AIR POWER : 2.5W | |
Construction | Non-Inductive | |
Lead Length | 14.7 mm | |
Lead Spacing | 5.33 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.82 mm | |
Package Length | 15 mm | |
Package Style | TO-220 | |
Package Width | 10.41 mm | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 350 V |