Part Details for AP836 51R J by Ohmite Mfg Co
Overview of AP836 51R J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP836 51R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP83651RJ-ND
|
DigiKey | RES 51 OHM 5% 35W TO220 Min Qty: 1 Lead time: 62 Weeks Container: Tray |
53 In Stock |
|
$2.5950 / $7.0500 | Buy Now |
DISTI #
588-AP83651RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 35W 51 Ohm TO-220 5% tol. RoHS: Compliant | 90 |
|
$2.2600 / $3.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $2.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5200 / $2.8200 | Buy Now |
Part Details for AP836 51R J
AP836 51R J CAD Models
AP836 51R J Part Data Attributes
|
AP836 51R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
AP836 51R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |