Part Details for AP836 27R J 100PPM by Arcol
Overview of AP836 27R J 100PPM by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Price & Stock for AP836 27R J 100PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70745569
|
RS | TO-220 Radial Thick Film Resistor 27Ohms +/-5% 35W +/-100ppm/degC | ARCOL AP836 27R J 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $5.8800 | RFQ |
Part Details for AP836 27R J 100PPM
AP836 27R J 100PPM CAD Models
AP836 27R J 100PPM Part Data Attributes
|
AP836 27R J 100PPM
Arcol
Buy Now
|
Compare Parts:
AP836 27R J 100PPM
Arcol
|
Samacsys Manufacturer | Arcol |