Part Details for AP836 220R J 100PPM by Ohmite Mfg Co
Overview of AP836 220R J 100PPM by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 |
Price & Stock for AP836 220R J 100PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284-AP836220RJ100PPM
|
Mouser Electronics | Thick Film Resistors - Through Hole 35W 220 ohm 5% TO-220 NON INDUCTIVE RoHS: Compliant | 28 |
|
$4.7800 / $5.5900 | Buy Now |