Part Details for AP822601 by Kyocera AVX Components
Overview of AP822601 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP822601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7948
|
Newark | Rf Antenna, 3.3 To 3.8Ghz, 2.8Dbi, Product Range:A Series, Antenna Mounting:Smd, Antenna Polarization:Linear, Antenna Type:Fr4 Embedded Lte/Lpwa, Frequency Max:3.8Ghz, Frequency Min:3.3Ghz, Gain:2.8Dbi, Input Impedance:50Ohm Rohs Compliant: Yes |Kyocera Avx AP822601 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$3.2000 / $4.5300 | Buy Now |
DISTI #
68AK3189
|
Newark | Antenna, 3.3Ghz To 3.8Ghz, Linear, Smd, Antenna Type:Fr4 Embedded Lte/Lpwa, Frequency Min:3.3Ghz, Frequency Max:3.8Ghz, Antenna Mounting:Smd, Gain:2.8Dbi, Vswr:2.5, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linearrohs Compliant: Yes |Kyocera Avx AP822601 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7600 / $3.1600 | Buy Now |
DISTI #
69AK3764
|
Newark | Rf Antenna, 3.3 To 3.8Ghz, 2.8Dbi, Product Range:A Series, Antenna Mounting:Smd, Antenna Polarization:Linear, Antenna Type:Fr4 Embedded Lte/Lpwa, Frequency Max:3.8Ghz, Frequency Min:3.3Ghz, Gain:2.8Dbi, Input Impedance:50Ohm Rohs Compliant: Yes |Kyocera Avx AP822601 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.2500 / $2.8000 | Buy Now |
DISTI #
478-AP822601CT-ND
|
DigiKey | AUTOMOTIVE UNIVERSAL BROADBAND F Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1190 In Stock |
|
$2.1918 / $4.3700 | Buy Now |
DISTI #
581-AP822601
|
Mouser Electronics | Antennas Automotive Broadband 5G/LTE/LPWA PCB RoHS: Compliant | 900 |
|
$2.1200 / $4.2300 | Buy Now |
|
Future Electronics | Automotive Universal Broadband FR4 Embedded LTE/5G Antenna RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 1200Reel |
|
$2.0800 / $2.1900 | Buy Now |
DISTI #
AP822601
|
TTI | Antennas Automotive Broadband 5G/LTE/LPWA PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.0000 / $2.6200 | Buy Now |
DISTI #
4068432
|
element14 Asia-Pacific | ANTENNA, 3.3GHZ TO 3.8GHZ, LINEAR, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1200 |
|
$2.6833 / $4.4722 | Buy Now |
DISTI #
4068432RL
|
element14 Asia-Pacific | ANTENNA, 3.3GHZ TO 3.8GHZ, LINEAR, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1200 |
|
$2.6833 / $3.2895 | Buy Now |
DISTI #
4068432
|
Farnell | ANTENNA, 3.3GHZ TO 3.8GHZ, LINEAR, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1200 |
|
$2.2041 / $4.2454 | Buy Now |