Part Details for AP821 75R F 50PPM by Arcol
Overview of AP821 75R F 50PPM by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP821 75R F 50PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70745903
|
RS | AP821 TO-220 RESISTOR 20W 75R 1% 50ppm | ARCOL AP821 75R F 50PPM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $5.5600 | RFQ |
Part Details for AP821 75R F 50PPM
AP821 75R F 50PPM CAD Models
AP821 75R F 50PPM Part Data Attributes
|
AP821 75R F 50PPM
Arcol
Buy Now
|
Compare Parts:
AP821 75R F 50PPM
Arcol
|
Samacsys Manufacturer | Arcol |