There are no models available for this part yet.
Overview of AP7901BNRGX874 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AP7901BNRGX874 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-AP7901BNRGX874
|
Mouser Electronics | Power Outlet Strips Rack PDU, Switched, 1U, 20A, 120V, (8)5-20, Full Paint Aetna Orange | 0 |
|
$1,034.0000 | Order Now |