Part Details for AP7383-50Y-13 by Diodes Incorporated
Overview of AP7383-50Y-13 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7383-50Y-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0654
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP7383-50Y-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4965 |
|
$0.1650 / $0.4870 | Buy Now |
DISTI #
AP7383-50Y-13DICT-ND
|
DigiKey | IC REG LIN 5V SOT89 T&R 2.5K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9377 In Stock |
|
$0.1002 / $0.4500 | Buy Now |
DISTI #
AP7383-50Y-13
|
Avnet Americas | LDO Regulator Pos 5V 0.05A 3-Pin SOT89 T/R - Tape and Reel (Alt: AP7383-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0769 / $0.0908 | Buy Now |
DISTI #
621-AP7383-50Y-13
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT89 T&R 2.5K RoHS: Compliant | 34447 |
|
$0.1110 / $0.4500 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT89 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1020 / $0.1120 | Buy Now |
DISTI #
AP7383-50Y-13
|
Avnet Americas | LDO Regulator Pos 5V 0.05A 3-Pin SOT89 T/R - Tape and Reel (Alt: AP7383-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0769 / $0.0908 | Buy Now |
DISTI #
AP7383-50Y-13
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, SOT89, SMD Min Qty: 5 | 0 |
|
$0.1060 / $0.1580 | RFQ |
DISTI #
AP7383-50Y-13
|
Avnet Asia | LDO Regulator Pos 5V 0.05A 3-Pin SOT89 T/R (Alt: AP7383-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP7383-50Y-13
|
Avnet Silica | LDO Regulator Pos 5V 0.05A 3-Pin SOT89 T/R (Alt: AP7383-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LIN 5V SOT89 T&R 2.5K | 6500 |
|
$0.0996 / $0.1386 | Buy Now |
Part Details for AP7383-50Y-13
AP7383-50Y-13 CAD Models
AP7383-50Y-13 Part Data Attributes:
|
AP7383-50Y-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AP7383-50Y-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |